Part Details for SPC21153 by SPC Multicomp
Overview of SPC21153 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC21153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M0347
|
Newark | Switch, Rocker, Dpdt, 5A, 250V, Black, Switch Operation:(On)-Off-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:-, Contact Current Ac Max:5A Rohs Compliant: Yes |Multicomp Pro SPC21153 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6300 | Buy Now |
DISTI #
1310814
|
element14 Asia-Pacific | SWITCH, ROCKER, DPDT, 5A, 250V, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.9643 / $16.0208 | Buy Now |
DISTI #
1310814
|
Farnell | SWITCH, ROCKER, DPDT, 5A, 250V, BLACK RoHS: Compliant Min Qty: 100 Lead time: 36 Weeks, 4 Days Container: Each | 0 |
|
$15.5850 | Buy Now |
Part Details for SPC21153
SPC21153 CAD Models
SPC21153 Part Data Attributes
|
SPC21153
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC21153
SPC Multicomp
Rocker Switch, DPDT, (on)-off-(on), Momentary, 5A, 28VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Length | 0.6 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 11.43 mm | |
Body Height | 9.398 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.156 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for SPC21153
This table gives cross-reference parts and alternative options found for SPC21153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC21153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE207J1ZQ00 | ROCKER SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),SOLDER TERMINAL,ROCKER | TE Connectivity | SPC21153 vs AE207J1ZQ00 |
A208J51Z3Q00 | ROCKER SWITCH,STRAIGHT,DPDT,ON-(ON),QUICK CONNECT TERMINAL,ROCKER | TE Connectivity | SPC21153 vs A208J51Z3Q00 |
A207J3Z3Q0 | ROCKER SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),QUICK CONNECT TERMINAL,ROCKER | TE Connectivity | SPC21153 vs A207J3Z3Q0 |
AE205J1ZQ00 | ROCKER SWITCH,STRAIGHT,DPDT,(ON)-OFF-(ON),SOLDER TERMINAL,ROCKER | TE Connectivity | SPC21153 vs AE205J1ZQ00 |
A205J50CG0 | ROCKER SWITCH,STRAIGHT,DPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,6 | TE Connectivity | SPC21153 vs A205J50CG0 |
AE208J1AG00 | ROCKER SWITCH,RIGHT ANGLE,DPDT,ON-(ON),PC TAIL TERMINAL,ROCKER,8 | TE Connectivity | SPC21153 vs AE208J1AG00 |
A207J52CQ00 | ROCKER SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,6 | TE Connectivity | SPC21153 vs A207J52CQ00 |
A207J1CG0 | ROCKER SWITCH,STRAIGHT,DPDT,ON-OFF-(ON),PC TAIL TERMINAL,ROCKER,6 | TE Connectivity | SPC21153 vs A207J1CG0 |
AE208J1AQ00 | ROCKER SWITCH,RIGHT ANGLE,DPDT,ON-(ON),PC TAIL TERMINAL,ROCKER,8 | TE Connectivity | SPC21153 vs AE208J1AQ00 |
A205J3CG0 | ROCKER SWITCH,STRAIGHT,DPDT,(ON)-OFF-(ON),PC TAIL TERMINAL,ROCKER,6 | TE Connectivity | SPC21153 vs A205J3CG0 |