SPC21160
SPC Multicomp
Description: Toggle Switch, SPST, (on)-off, Momentary, Screw Terminal, Toggle Actuator, Panel Mount

Overview of SPC21160 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SPC21160 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 11M0354
Newark Switch, Toggle, Spst, 20A, 125V, Switch Operation:(On)-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:-, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Multicomp Pro SPC21160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 62
  • 1 $8.0600
  • 10 $7.4800
  • 25 $7.0200
$7.0200 / $8.0600 Buy Now

CAD Models for SPC21160 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPC21160 by SPC Multicomp

SPC21160
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Finish
CHROME
Actuator Length
0.67 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Body Breadth
14.4018 mm
Body Height
17.907 mm
Body Length or Diameter
28.9052 mm
Center Contact Material
SILVER ALLOY
Contact (AC) Max Rating R Load
15A@250VAC
Contact Current(AC)-Max
15 A
Contact Function
(ON)-OFF
Contact Resistance
0.02 mΩ
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
40000 Cycle(s)
End Contact Material
SILVER ALLOY
Insulation Resistance
200000000 Ω
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
TOGGLE SWITCH
Terminal Finish
Nickel (Ni)
Terminal Length
0.363 inch
Terminal Material
BRASS
Termination Type
SCREW
Want to compare parts?
  1. SPC21160
    SPC Multicomp
    Toggle Switch, SPST, (on)-off, Momentary, Screw Terminal, Toggle Actuator, Panel Mount
    VS

Related Parts for SPC21160

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC21160 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC21160 by SPC Multicomp

Select Manufacturer
Which Manufacturer of SPC21160 would you like to use for your alert(s)?
  • Please alert me when SPC21160 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC21160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC21160 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC21160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC21160.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC21160 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: