Part Details for SPC21175 by SPC Multicomp
Overview of SPC21175 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC21175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M0369
|
Newark | Switch, Pull Chain, Spst, 6A, 250Vac, Contact Current Ac Max:6A, Contact Voltage Ac Max:250V, Product Range:Multicomp Pro Swiitches, Switch Operation:On-Off Rohs Compliant: Yes |Multicomp Pro SPC21175 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$2.7100 / $3.4500 | Buy Now |