Part Details for SPC21544 by SPC Multicomp
Overview of SPC21544 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC21544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M2161
|
Newark | Spacer, Hex, Al 0.25In X 12.7Mm, Spacer Type:Round, Spacer Material:Aluminium, Outer Diameter:6.35Mm, Inner Diameter:4.343Mm, Overall Length:12.7Mm, Product Range:-, Body Diameter:0.25", Body Length:12.7Mm, Bore Size:4.343Mm Rohs Compliant: Yes |Multicomp SPC21544 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$19.3200 / $21.5900 | Buy Now |