Part Details for SPC21968 by SPC Multicomp
Overview of SPC21968 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC21968
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M6019
|
Newark | Category 5E Cable Assembly, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Yellow, Cable Length - Metric:2.1M, Cable Length - Imperial:7Ft Rohs Compliant: Yes |Multicomp Pro SPC21968 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$6.7000 / $9.9000 | Buy Now |
Part Details for SPC21968
SPC21968 CAD Models
SPC21968 Part Data Attributes
|
SPC21968
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC21968
SPC Multicomp
Cable Assembly, 8 Conductor(s), 24AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 5.2 mm | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 8 | |
Shielding | NO | |
Wire Gauge | 24 AWG |