SPC22977
SPC Multicomp
Description: Cable Assembly,

Overview of SPC22977 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

Price & Stock for SPC22977 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 70M9430
Newark Duplex Fiber Optic Patch Cord, Fibre Optic Connector A:Lc, Fibre Optic Connector B:Lc, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:15M, Fibre Diameter:50µm/125µm, Product Range:-, Cable Length:15M Rohs Compliant: Yes |Multicomp Pro SPC22977 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $36.5400
  • 10 $30.3700
  • 100 $29.3800
  • 250 $27.4100
  • 500 $27.0400
  • 1,000 $24.0700
  • 2,500 $21.1100
  • 5,000 $20.3700
$20.3700 / $36.5400 Buy Now

CAD Models for SPC22977 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPC22977 by SPC Multicomp

SPC22977
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MULTICOMP PRO
Reach Compliance Code
unknown
Connector Support Type
CABLE ASSEMBLY
Want to compare parts?
  1. SPC22977
    SPC Multicomp
    Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC22977 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC22977 by SPC Multicomp

Select Manufacturer
Which Manufacturer of SPC22977 would you like to use for your alert(s)?
  • Please alert me when SPC22977 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC22977 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC22977 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC22977 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC22977.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC22977 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: