Part Details for SPC25969 by SPC Multicomp
Overview of SPC25969 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC25969
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P5656
|
Newark | Coaxial Cable, Rg-174A/U, 24In, Black, Connector Type A:Sma Straight Plug, Connector Type B:Smb Straight Plug, Coaxial Cable Type:Rg174A, Impedance:50Ohm, Cable Length - Imperial:2Ft, Cable Length - Metric:610Mm, Jacket Color:Black Rohs Compliant: Yes |Multicomp Pro SPC25969 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$33.6600 / $44.8800 | Buy Now |
DISTI #
1738551
|
element14 Asia-Pacific | COAXIAL CABLE, RG-174A/U, 24IN, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$27.4472 / $34.1687 | Buy Now |
DISTI #
1738551
|
Farnell | COAXIAL CABLE, RG-174A/U, 24IN, BLACK RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 4 Days Container: Each | 14 |
|
$35.8153 / $47.7663 | Buy Now |