Part Details for SPC35340 by SPC Multicomp
Overview of SPC35340 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC35340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R1881
|
Newark | Cable Assembly, Db9 Male/Female, 3Ft, Beige, Connector Type A:D Sub 9 Position Plug, Connector Type B:D Sub 9 Position Receptacle, Cable Length - Imperial:3Ft, Cable Length - Metric:900Mm, Jacket Color:Beige, Product Range:- Rohs Compliant: Yes |Multicomp Pro SPC35340 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SPC35340
SPC35340 CAD Models
SPC35340 Part Data Attributes
|
SPC35340
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC35340
SPC Multicomp
Cable Assembly, 9 Conductor(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Connector Side1 | D-SUB | |
Connector Side2 | D-SUB | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.91 mm | |
Number of Conductors | 9 | |
Shielding | NO |