Part Details for SPC5606BK0MLU6 by NXP Semiconductors
Results Overview of SPC5606BK0MLU6 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5606BK0MLU6 Information
SPC5606BK0MLU6 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC5606BK0MLU6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y5290
|
Newark | 32Bit 1M Flash 80K Ram/ Tray Rohs Compliant: Yes |Nxp SPC5606BK0MLU6 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8500 / $20.0800 | Buy Now |
DISTI #
SPC5606BK0MLU6
|
Avnet Americas | HighEnd MCU - Trays (Alt: SPC5606BK0MLU6) RoHS: Compliant Min Qty: 200 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$14.8704 / $15.6769 | Buy Now |
|
Rochester Electronics | MPC5606B - Microcontroller, 32-Bit,Power Architecture, FLASH, 64MHz, PQFP176 RoHS: Compliant Status: Active Min Qty: 1 | 360 |
|
$15.4900 / $18.2200 | Buy Now |
DISTI #
SPC5606BK0MLU6
|
Avnet Silica | HighEnd MCU (Alt: SPC5606BK0MLU6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC5606BK0MLU6
|
EBV Elektronik | HighEnd MCU (Alt: SPC5606BK0MLU6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Freescale series 64MHz LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS | 3 |
|
$27.1208 / $28.5551 | Buy Now |
|
Win Source Electronics | IC MCU 32BIT 1MB FLASH 176LQFP | 10000 |
|
$29.2958 / $43.9436 | Buy Now |
Part Details for SPC5606BK0MLU6
SPC5606BK0MLU6 CAD Models
SPC5606BK0MLU6 Part Data Attributes
|
SPC5606BK0MLU6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5606BK0MLU6
NXP Semiconductors
IC,MICROCONTROLLER,32-BIT,CMOS,QFP,176PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Bit Size | 32 | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC | |
Package Code | LQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 81920 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 64 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SPC5606BK0MLU6
This table gives cross-reference parts and alternative options found for SPC5606BK0MLU6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC5606BK0MLU6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPC5606BK0MLU6 | Freescale Semiconductor | Check for Price | Freescale 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 176 | SPC5606BK0MLU6 vs SPC5606BK0MLU6 |