Part Details for SPC5606BK0MLU6R by NXP Semiconductors
Results Overview of SPC5606BK0MLU6R by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPC5606BK0MLU6R Information
SPC5606BK0MLU6R by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SPC5606BK0MLU6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y5291
|
Newark | 32Bit 1M Flash 80K Ram/ Reel Rohs Compliant: Yes |Nxp SPC5606BK0MLU6R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3900 | Buy Now |
DISTI #
SPC5606BK0MLU6R
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 1MB Flash 3.3V/5V 176-Pin LQFP T/R - Tape and Reel (Alt: SPC5606BK0MLU6R) Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$17.6544 / $18.0222 | Buy Now |
DISTI #
SPC5606BK0MLU6R
|
Avnet Silica | MCU 32Bit MPC56xx e200z0h RISC 1MB Flash 33V5V 176Pin LQFP TR (Alt: SPC5606BK0MLU6R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC5606BK0MLU6R
|
EBV Elektronik | MCU 32Bit MPC56xx e200z0h RISC 1MB Flash 33V5V 176Pin LQFP TR (Alt: SPC5606BK0MLU6R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 577 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT 1MB FLASH 176LQFP | 1000 |
|
$45.7746 / $68.6619 | Buy Now |
Part Details for SPC5606BK0MLU6R
SPC5606BK0MLU6R CAD Models
SPC5606BK0MLU6R Part Data Attributes
|
SPC5606BK0MLU6R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5606BK0MLU6R
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | TSMC | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | SoC |