There are no models available for this part yet.
Overview of SPC5646BK0MLU1 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SPC5646BK0MLU1 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AC3663
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 3Mb Flash, 120Mhz, -40/+125Degc, Automotive Grade, Qfp 176/ Tray Rohs Compliant: Yes |Nxp SPC5646BK0MLU1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7200 / $35.7500 | Buy Now | |
DISTI #
SPC5646BK0MLU1-ND
|
DigiKey | IC MCU 32BIT 3MB FLASH 176LQFP Min Qty: 200 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$31.9125 | Buy Now | |
DISTI #
SPC5646BK0MLU1
|
Avnet Americas | NXP 32-bit MCU, Power Arch core, 3MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 176 - Trays (Alt: SPC5646BK0MLU1) Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$28.0830 | Buy Now | |
DISTI #
771-SPC5646BK0MLU1
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 3MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 176 RoHS: Compliant | 0 |
|
$36.0900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$39.2800 | Buy Now | ||
DISTI #
SPC5646BK0MLU1
|
Avnet Silica | NXP 32-bit MCU, Power Arch core, 3MB Flash, 120MHz, -40/+125degC, Automotive Grade, QFP 176 (Alt: SPC5646BK0MLU1) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for SPC5646BK0MLU1 by NXP Semiconductors
Part Data Attributes for SPC5646BK0MLU1 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
LQFP-176
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
16 Weeks
|
Has ADC
|
YES
|
Additional Feature
|
IT ALSO OPERATES AT 5V SUPPLY; CROSSBAR SWITCH WIT 32 BIT ADDRESS BUS AND 64 BIT DATA BUS
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
E200Z4D
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PQFP-G176
|
JESD-609 Code
|
e3
|
Length
|
24 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
32
|
Number of External Interrupts
|
32
|
Number of I/O Lines
|
147
|
Number of Serial I/Os
|
4
|
Number of Terminals
|
176
|
Number of Timers
|
9
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP176,1.0SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (bytes)
|
196608
|
ROM (words)
|
3145728
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.6 mm
|
Speed
|
120 MHz
|
Supply Current-Max
|
300 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
24 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|