There are no models available for this part yet.
Overview of SPC5744BK1AMMH2 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for SPC5744BK1AMMH2 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AC3678
|
Newark | Single Core, 1.5M Flash, 192K Ram, Flexray, Automotive Qualified, -40C > 125C, 120Mhz/ Tray Rohs Compliant: Yes |Nxp SPC5744BK1AMMH2 RoHS: Compliant Min Qty: 880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9000 | Buy Now | |
DISTI #
SPC5744BK1AMMH2-ND
|
DigiKey | IC MCU 32B 1.5MB FLASH 100MAPBGA Min Qty: 880 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.8500 | Buy Now | |
DISTI #
SPC5744BK1AMMH2
|
Avnet Americas | SINGLE CORE, 1.5M FLASH, 192K RAM, FLEXRAY, Automotive Qualified, -40C > 125C, 120MHz - Trays (Alt: SPC5744BK1AMMH2) Min Qty: 880 Package Multiple: 880 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$14.5820 | Buy Now | |
DISTI #
771-SPC5744BK1AMMH2
|
Mouser Electronics | 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM, FLEXRAY, Automotive Qualified, -40C > 125C, 120MHz RoHS: Compliant | 0 |
|
$14.7600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 880 Package Multiple: 880 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$14.5900 | Buy Now | ||
DISTI #
SPC5744BK1AMMH2
|
EBV Elektronik | SINGLE CORE, 1.5M FLASH, 192K RAM, FLEXRAY, Automotive Qualified, -40C > 125C, 120MHz (Alt: SPC5744BK1AMMH2) RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SPC5744BK1AMMH2 by NXP Semiconductors
Part Data Attributes for SPC5744BK1AMMH2 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
MAPBGA-100
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
E200Z4
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B100
|
JESD-609 Code
|
e2
|
Length
|
11 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
32
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
65
|
Number of Terminals
|
100
|
Number of Timers
|
64
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Equivalence Code
|
BGA100,10X10,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (bytes)
|
196608
|
ROM (words)
|
1572864
|
ROM Programmability
|
FLASH
|
Screening Level
|
ISO 26262
|
Seated Height-Max
|
1.41 mm
|
Speed
|
120 MHz
|
Supply Current-Max
|
264 mA
|
Supply Voltage-Max
|
1.32 V
|
Supply Voltage-Min
|
1.2 V
|
Supply Voltage-Nom
|
1.25 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin/Silver (Sn/Ag)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
11 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|