-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 180MHz, CMOS, PBGA257
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4017
|
Newark | Nxp 32-Bit Mcu, Dual Core Power Arch, 2.5Mb Flash, 180Mhz, -40/+125Degc, Mapbga 257/ Tray Rohs Compliant: Yes |Nxp SPC5744PK1Amm8 RoHS: Compliant Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0500 | Buy Now |
DISTI #
SPC5744PK1AMMM8-ND
|
DigiKey | IC MCU 32B 2.5MB FLASH 257MAPBGA Min Qty: 760 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.5875 | Buy Now |
DISTI #
SPC5744PK1AMMM8
|
Avnet Americas | SPC5744PK1AMMM8/LFBGA257/STAND - Trays (Alt: SPC5744PK1AMMM8) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 2046 Partner Stock |
|
RFQ | |
DISTI #
SPC5744PK1AMMM8
|
Avnet Americas | SPC5744PK1AMMM8/LFBGA257/STAND - Trays (Alt: SPC5744PK1AMMM8) Min Qty: 760 Package Multiple: 760 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$14.5970 | Buy Now |
DISTI #
841-SPC5744PK1AMMM8
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual core Power Arch, 2.5MB Flash, 180MHz, -40/+125degC, MAPBGA 257 RoHS: Compliant | 0 |
|
$19.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$20.4200 | Buy Now |
|
Rochester Electronics | MPC5744P - PANTHER-NXP 32-bit MCU, Dual core Power Arch, 2.5MB RoHS: Compliant Status: Active Min Qty: 1 | 2046 |
|
$21.3800 / $25.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC5744PK1AMMM8
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5744PK1AMMM8
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, 180MHz, CMOS, PBGA257
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-257 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PBGA-B257 | |
JESD-609 Code | e2 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 257 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.51 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |