Part Details for SPC5747CK1VKU6 by NXP Semiconductors
Overview of SPC5747CK1VKU6 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SPC5747CK1VKU6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9688
|
Newark | 32 Bit, 4Mb Flash, 512 Ram/ Tray Rohs Compliant: Yes |Nxp SPC5747CK1VKU6 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2300 / $22.8800 | Buy Now |
DISTI #
SPC5747CK1VKU6-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 176LQFP Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4250 | Buy Now |
DISTI #
SPC5747CK1VKU6
|
Avnet Americas | SPC5747CK1VKU6/HLQFP176/STANDA - Trays (Alt: SPC5747CK1VKU6) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 580 Partner Stock |
|
RFQ | |
DISTI #
SPC5747CK1VKU6
|
Avnet Americas | SPC5747CK1VKU6/HLQFP176/STANDA - Trays (Alt: SPC5747CK1VKU6) Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$23.6971 | Buy Now |
DISTI #
841-SPC5747CK1VKU6
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32 BIT, 4MB FLASH, 512 RAM | 0 |
|
$23.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$25.1400 | Buy Now |
|
Rochester Electronics | MPC5748G - CALYPSO 6M-32 BIT, 4MB FLASH, 512 RAM pbFree: No Status: Active Min Qty: 1 | 400 |
|
$20.2500 / $23.8300 | Buy Now |
|
Flip Electronics | Stock | 7200 |
|
RFQ |
Part Details for SPC5747CK1VKU6
SPC5747CK1VKU6 CAD Models
SPC5747CK1VKU6 Part Data Attributes
|
SPC5747CK1VKU6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5747CK1VKU6
NXP Semiconductors
IC MCU 32BIT 4MB FLASH 176LQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-176 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Number of Terminals | 176 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
ROM (words) | 6291456 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.6 mm | |
Speed | 160 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |