Part Details for SPC58EC80E5QMC1Y by STMicroelectronics
Overview of SPC58EC80E5QMC1Y by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for SPC58EC80E5QMC1Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AK7943
|
Newark | 32-Bit Auto Mcus Gp |Stmicroelectronics SPC58EC80E5QMC1Y RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-SPC58EC80E5QMC1Y-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 144TQFP Min Qty: 360 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1240 | Buy Now |
DISTI #
SPC58EC80E5QMC1Y
|
Avnet Americas | MCU 32-Bit SPC58 e200z4d RISC 4MB Flash 1.14V to 1.26V 144-Pin eTQFP Tray - Trays (Alt: SPC58EC80E5QMC1Y) Min Qty: 360 Package Multiple: 360 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
$17.9323 / $20.4057 | Buy Now |
DISTI #
511-SPC58EC80E5QMC1Y
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications RoHS: Compliant | 0 |
|
$20.1200 | Order Now |
|
STMicroelectronics | 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chorus family RoHS: Compliant Min Qty: 1 | 0 |
|
$19.7200 / $26.2400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 360 Package Multiple: 360 Lead time: 40 Weeks | 0 |
|
$21.1500 | Buy Now |
Part Details for SPC58EC80E5QMC1Y
SPC58EC80E5QMC1Y CAD Models
SPC58EC80E5QMC1Y Part Data Attributes
|
SPC58EC80E5QMC1Y
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC58EC80E5QMC1Y
STMicroelectronics
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200Z4 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 64 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 122 | |
Number of Serial I/Os | 18 | |
Number of Terminals | 144 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP144,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 524288 | |
ROM (words) | 4194304 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 180 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SPC58EC80E5QMC1Y
This table gives cross-reference parts and alternative options found for SPC58EC80E5QMC1Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC58EC80E5QMC1Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC58EC80E5GMC0X | Microcontroller | STMicroelectronics | SPC58EC80E5QMC1Y vs SPC58EC80E5GMC0X |
SPC58EC80E5QMC0Y | 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chorus family | STMicroelectronics | SPC58EC80E5QMC1Y vs SPC58EC80E5QMC0Y |
SPC58EC80E5QMC0X | 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chorus family | STMicroelectronics | SPC58EC80E5QMC1Y vs SPC58EC80E5QMC0X |