There are no models available for this part yet.
Overview of SPC_060 by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71502L35J | Renesas Electronics Corporation | REGISTER RAM WITH SPC | |
71502L25J8 | Renesas Electronics Corporation | REGISTER RAM WITH SPC | |
71502S25J8 | Renesas Electronics Corporation | REGISTER RAM WITH SPC |
Price & Stock for SPC_060 by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57P7007
|
Newark | Spacers, Height:-, External Diameter:9.32Mm, Spacer Material:Epdm (Ethylene Propylene Diene Monomer) Rubber, Product Range:-, For Use With:5Mm Led Assemblies Rohs Compliant: Yes |Vcc (Visual Communications Company) SPC_060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4002 |
|
$0.0620 / $0.0910 | Buy Now | |
DISTI #
SPC_060-ND
|
DigiKey | LED HOLDER EDM BLK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6008 In Stock |
|
$0.0676 / $0.3800 | Buy Now | |
DISTI #
593-SPC060
|
Mouser Electronics | LED Mounting Hardware Spacer SPC060 RoHS: Compliant | 771 |
|
$0.0730 / $0.2600 | Buy Now | |
DISTI #
70052750
|
RS | SPC060, SPC 060 Series LED Spacer for 5 mm LED Assembly | VCC (Visual Communications Company) SPC_060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 23998 |
|
$0.0300 | Buy Now | |
Onlinecomponents.com | LMH Spacer Lens Cliplite 3mm .240 RoHS: Compliant |
6439 In Stock |
|
$0.0586 / $0.0972 | Buy Now | ||
DISTI #
66450490
|
Verical | Spacer (O-ring) Lens Cliplite 3mm RoHS: Compliant Min Qty: 680 Package Multiple: 170 Date Code: 2148 | Americas - 6290 |
|
$0.0729 / $0.1253 | Buy Now | |
Quest Components | 80 |
|
$0.9000 / $1.8000 | Buy Now | |||
Master Electronics | LMH Spacer Lens Cliplite 3mm .240 RoHS: Compliant |
6439 In Stock |
|
$0.0586 / $0.0972 | Buy Now |
CAD Models for SPC_060 by Visual Communications Company
Part Data Attributes for SPC_060 by Visual Communications Company
SPC_060
Visual Communications Company
|
|
---|---|
Samacsys Manufacturer
|
Visual Communications Company
|
Want to compare parts?
-
SPC_060Visual Communications CompanyVS
-