Part Details for SPD04P10PGBTMA1 by Infineon Technologies AG
Overview of SPD04P10PGBTMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPD04P10PGBTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-SPD04P10PGBTMA1CT-ND
|
DigiKey | MOSFET P-CH 100V 4A TO252-3 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.3123 / $0.3595 | Buy Now |
DISTI #
SPD04P10PGBTMA1
|
Avnet Americas | Trans MOSFET P-CH 100V 4A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: SPD04P10PGBTMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2811 / $0.3435 | Buy Now |
DISTI #
726-SPD04P10PGBTMA1
|
Mouser Electronics | MOSFET P-Ch -100V -4A DPAK-2 RoHS: Compliant | 1491 |
|
$0.3120 / $0.9900 | Buy Now |
|
Rochester Electronics | SPD04P10 - 20V-250V P-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 2207 |
|
$0.3097 / $0.3643 | Buy Now |
DISTI #
SPD04P10PGBTMA1
|
Avnet Americas | Trans MOSFET P-CH 100V 4A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: SPD04P10PGBTMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2811 / $0.3435 | Buy Now |
DISTI #
SPD04P10PGBTMA1
|
TME | Transistor: P-MOSFET, unipolar, -100V, -4A, 38W, PG-TO252-3 Min Qty: 1 | 0 |
|
$0.2790 / $0.7410 | RFQ |
|
Ameya Holding Limited | Min Qty: 10 | 2490 |
|
$0.6509 / $0.8095 | Buy Now |
DISTI #
SPD04P10PGBTMA1
|
Avnet Americas | Trans MOSFET P-CH 100V 4A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: SPD04P10PGBTMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2811 / $0.3435 | Buy Now |
DISTI #
SP000212230
|
EBV Elektronik | Trans MOSFET P-CH 100V 4A 3-Pin(2+Tab) TO-252 T/R (Alt: SP000212230) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SPD04P10PGBTMA1
SPD04P10PGBTMA1 CAD Models
SPD04P10PGBTMA1 Part Data Attributes
|
SPD04P10PGBTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPD04P10PGBTMA1
Infineon Technologies AG
Power Field-Effect Transistor, 4A I(D), 100V, 1000ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 57 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 1000 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for SPD04P10PGBTMA1
This table gives cross-reference parts and alternative options found for SPD04P10PGBTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPD04P10PGBTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD04P10PG | Power Field-Effect Transistor, 4A I(D), 100V, 1000ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, 3 PIN | Infineon Technologies AG | SPD04P10PGBTMA1 vs SPD04P10PG |