Part Details for SPD04P10PLGBTMA1 by Infineon Technologies AG
Overview of SPD04P10PLGBTMA1 by Infineon Technologies AG
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPD04P10PLGBTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3757
|
Newark | Mosfet, P Channel, 100V, 4.2A, To252-3, Channel Type:P Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:4.2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Infineon SPD04P10PLGBTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12767 |
|
$0.3860 / $0.8840 | Buy Now |
DISTI #
SPD04P10PLGBTMA1CT-ND
|
DigiKey | MOSFET P-CH 100V 4.2A TO252-3 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3174 / $0.8500 | Buy Now |
DISTI #
SPD04P10PLGBTMA1
|
Avnet Americas | Trans MOSFET P-CH 100V 4.2A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: SPD04P10PLGBTMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2857 / $0.3491 | Buy Now |
DISTI #
47W3757
|
Avnet Americas | Trans MOSFET P-CH 100V 4.2A 3-Pin(2+Tab) TO-252 T/R - Bulk (Alt: 47W3757) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 3543 Partner Stock |
|
$0.3860 / $0.8840 | Buy Now |
|
Future Electronics | Single P-Channel 100 V 850 mOhm 16nC SIPMOS® Power Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.1980 / $0.2100 | Buy Now |
DISTI #
69265548
|
Verical | Trans MOSFET P-CH 100V 4.2A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 41 Package Multiple: 1 Date Code: 2305 | Americas - 3560 |
|
$0.3700 / $0.7713 | Buy Now |
DISTI #
79047217
|
Verical | Trans MOSFET P-CH 100V 4.2A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2346 | Americas - 2500 |
|
$0.2972 / $0.3213 | Buy Now |
DISTI #
SPD04P10PLGBTMA1
|
Avnet Americas | Trans MOSFET P-CH 100V 4.2A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: SPD04P10PLGBTMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2857 / $0.3491 | Buy Now |
DISTI #
47W3757
|
Avnet Americas | Trans MOSFET P-CH 100V 4.2A 3-Pin(2+Tab) TO-252 T/R - Bulk (Alt: 47W3757) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 3543 Partner Stock |
|
$0.3860 / $0.8840 | Buy Now |
DISTI #
SPD04P10PLGBTMA1
|
TME | Transistor: P-MOSFET, unipolar, -100V, -4.2A, 38W, PG-TO252-3 Min Qty: 1 | 0 |
|
$0.5080 / $1.3490 | RFQ |
Part Details for SPD04P10PLGBTMA1
SPD04P10PLGBTMA1 CAD Models
SPD04P10PLGBTMA1 Part Data Attributes:
|
SPD04P10PLGBTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPD04P10PLGBTMA1
Infineon Technologies AG
Power Field-Effect Transistor, 4.2A I(D), 100V, 0.85ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 57 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 4.2 A | |
Drain-source On Resistance-Max | 0.85 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 16.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |