Part Details for SPD05101B by Carlo Gavazzi Holding AG
Overview of SPD05101B by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for SPD05101B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
225-SPD05101B
|
Mouser Electronics | DIN Rail Power Supplies 5 VDC POWER SUPPLY 10W SPRING TERMINALS | 0 |
|
$126.9200 / $158.6500 | Order Now |
Part Details for SPD05101B
SPD05101B CAD Models
SPD05101B Part Data Attributes
|
SPD05101B
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
SPD05101B
Carlo Gavazzi Holding AG
5 VDC POWER SUPPLY 10W SPRING TERMINALS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |