There are no models available for this part yet.
Overview of SPD12101B by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for SPD12101B by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-SPD12101B-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 10W Min Qty: 1 Lead time: 65 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$83.7600 | Buy Now | |
DISTI #
1864-2833-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 10W Min Qty: 1 Lead time: 65 Weeks Container: Box |
3 In Stock |
|
$114.0000 | Buy Now | |
DISTI #
225-SPD12101B
|
Mouser Electronics | DIN Rail Power Supplies 12 VDC POWER SUPPLY 10W SPRING TERMINALS | 0 |
|
$100.8000 / $119.7000 | Order Now | |
Onlinecomponents.com | SPD12-10-1B (POWER SUPPLY) RoHS: Compliant |
4 Partner Stock |
|
$76.8400 / $97.4300 | Buy Now | ||
DISTI #
65676784
|
Verical | SPD12101B Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$74.1000 | Buy Now | |
DISTI #
SPD12101B-CAR
|
TME | SPD12101B Min Qty: 1 | 4 |
|
$91.9210 / $91.9226 | Buy Now | |
DISTI #
C1S155600149762
|
Chip1Stop | Die | 4 |
|
$92.4000 | Buy Now | |
Master Electronics | SPD12-10-1B (POWER SUPPLY) RoHS: Compliant |
4 Partner Stock |
|
$76.8400 / $97.4300 | Buy Now |
CAD Models for SPD12101B by Carlo Gavazzi Holding AG
Part Data Attributes for SPD12101B by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|