Part Details for SPD121201N by Carlo Gavazzi Holding AG
Overview of SPD121201N by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPD121201N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M7784
|
Newark | Ac-Dc Converter, Din Rail, 1 O/P, 120W, 10A, 12V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:12Vdc, Output Current - Output 1:10A, Output Voltage - Output 2:- Rohs Compliant: Yes |Carlo Gavazzi SPD121201N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$319.2900 / $367.0000 | Buy Now |
DISTI #
1864-1259-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 120W Min Qty: 1 Lead time: 65 Weeks Container: Box |
5 In Stock |
|
$367.0000 | Buy Now |
DISTI #
225-SPD121201N
|
Mouser Electronics | DIN Rail Power Supplies POWER SUPPLY 120W PFC PAR RoHS: Compliant | 0 |
|
$331.2100 / $348.6500 | Order Now |
|
Onlinecomponents.com | SPD12-120-1N (POWER SUPPLY) RoHS: Compliant |
25 In Stock |
|
$293.6000 / $325.3200 | Buy Now |
|
Master Electronics | SPD12-120-1N (POWER SUPPLY) RoHS: Compliant |
25 In Stock |
|
$293.6000 / $325.3200 | Buy Now |