Part Details for SPD12181B by Carlo Gavazzi Holding AG
Overview of SPD12181B by Carlo Gavazzi Holding AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for SPD12181B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K0683
|
Newark | 12 Vdc Power Supply 18W Spring Terminals |Carlo Gavazzi SPD12181B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
225-SPD12181B
|
Mouser Electronics | DIN Rail Power Supplies 12 VDC POWER SUPPLY 18W SPRING TERMINALS | 0 |
|
$139.8400 / $174.8000 | Order Now |