SPD125R-333M
API Delevan
Description: General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT

Overview of SPD125R-333M by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DO1605T-333MXB Coilcraft Inc General Purpose Inductor, 33uH, 20%, 1 Element, Ceramic-Core, SMD
DO3316P-333MLB Coilcraft Inc General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT
DO3316T-333MLD Coilcraft Inc General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5239, CHIP, 5239, ROHS COMPLIANT

Price & Stock for SPD125R-333M by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # DN7625TR-ND
DigiKey FIXED IND 33UH 2.1A 95 MOHM SMD Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $3.0825
$3.0825 Buy Now
DISTI # 807-SPD125R-333M
Mouser Electronics Power Inductors - SMD 33uH 20% .095ohm Shielded Choke SMT RoHS: Compliant 0
  • 500 $2.9900
  • 1,000 $2.9400
  • 2,500 $2.8900
$2.8900 / $2.9900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks 0
  • 500 $2.6300
$2.6300 Buy Now

CAD Models for SPD125R-333M by API Delevan
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SPD125R-333M by API Delevan

SPD125R-333M
API Delevan
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Package Description
4747
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
API Delevan
Case/Size Code
4747
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.095 Ω
Inductance-Nom (L)
33 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
6 mm
Package Length
12 mm
Package Style
SMT
Package Width
12 mm
Packing Method
TR, 13 Inch
Rated Current-Max
2.1 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.001 MHz
Tolerance
20%
Want to compare parts?
  1. SPD125R-333M
    API Delevan
    General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPD125R-333M by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPD125R-333M by API Delevan

Select Manufacturer
Which Manufacturer of SPD125R-333M would you like to use for your alert(s)?
  • Please alert me when SPD125R-333M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPD125R-333M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPD125R-333M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPD125R-333M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPD125R-333M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPD125R-333M by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: