There are no models available for this part yet.
Overview of SPD2-150-M by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for SPD2-150-M by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AH2481
|
Newark | Spd, din Rail, type 2, Module,150V/ Box |Littelfuse SPD2-150-M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.9700 / $271.6200 | Buy Now | |
DISTI #
18-SPD2-150-M-ND
|
DigiKey | SPD TYPE 1/TYPE 2 150V MCOV Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.6400 | Buy Now | |
DISTI #
576-SPD2-150-M
|
Mouser Electronics | Industrial Surge Protectors SPD,DIN RAIL,TYPE 2, MOD,150V | 0 |
|
$70.9200 / $71.3400 | Order Now | |
Onlinecomponents.com | Surge Protection Device - Din Rail - Type 2 - Module - 150V RoHS: Compliant | 0 |
|
$65.9100 / $83.5700 | Buy Now | ||
DISTI #
SPD2-150-M
|
TTI | Industrial Surge Protectors SPD,DIN RAIL,TYPE 2, MOD,150V Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$67.2600 / $70.6300 | Buy Now | |
DISTI #
000000000007223675
|
Sager | SPD,DIN RAIL,TYPE 2,MODULE,150V Min Qty: 1 | 0 |
|
$62.4400 / $79.1600 | Buy Now | |
Ozdisan Elektronik | SPD DIN RAIL TYPE 2 MODULE 150V | 0 |
|
$426.1070 / $447.4124 | RFQ |
CAD Models for SPD2-150-M by Littelfuse Inc
Part Data Attributes for SPD2-150-M by Littelfuse Inc
SPD2-150-M
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
SPD2-150-MLittelfuse IncVS
-