Part Details for SPD2-350-1P1-R by Littelfuse Inc
Overview of SPD2-350-1P1-R by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPD2-350-1P1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3188
|
Newark | Mains Surge Protector, 350Vac, Din Rail, Suppressor Type:Mains Surge Protector, No. Of Poles:2 Pole, Spd Type:Type 1 & 2, Peak Surge Current:50Ka, Continuing Operating Voltage Max:350Vac, Suppressor Mounting:Din Rail, Plug Type:- Rohs Compliant: Yes |Littelfuse SPD2-350-1P1-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.2500 / $221.7600 | Buy Now |
DISTI #
F12057-ND
|
DigiKey | SPD TYPE 1/TYPE 2 305VAC MCOV Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$168.5420 / $172.3200 | Buy Now |
DISTI #
576-SPD2-350-1P1-R
|
Mouser Electronics | Industrial Surge Protectors MULTI POLE 277V 20kA 1+1 Configuration RoHS: Compliant | 1 |
|
$168.5400 / $168.5500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$196.9600 / $211.5500 | Buy Now | |
DISTI #
SPD2-350-1P1-R
|
TTI | Industrial Surge Protectors MULTI POLE 277V 20kA 1+1 Configuration Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$168.5400 / $175.3500 | Buy Now |
|
Ozdisan Elektronik | SPD MOD 1P+1 350VAC TYPE 1+2 | 0 |
|
$454.5545 / $477.2822 | RFQ |