There are no models available for this part yet.
Overview of SPD2-350-1P1 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SPD2-350-1P1 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AH2496
|
Newark | Spd, din Rail, type 2,1P1,350V/ Box |Littelfuse SPD2-350-1P1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.7900 / $214.8100 | Buy Now | |
DISTI #
18-SPD2-350-1P1-ND
|
DigiKey | SPD TYPE 1/TYPE 2 350V MCOV Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$168.1900 | Buy Now | |
DISTI #
576-SPD2-350-1P1
|
Mouser Electronics | Industrial Surge Protectors SPD,DIN RAIL,TYPE 2,1P1,350V | 0 |
|
$168.1900 | Order Now | |
Onlinecomponents.com | Surge Protection Device - Din Rail - Type 2 - 1P1 - 350V RoHS: Compliant | 0 |
|
$186.2100 / $200.0000 | Buy Now | ||
DISTI #
SPD2-350-1P1
|
TTI | Industrial Surge Protectors SPD,DIN RAIL,TYPE 2,1P1,350V Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$166.5100 | Buy Now | |
DISTI #
000000000007223691
|
Sager | SPD,DIN RAIL,TYPE 2,1P1,350V Min Qty: 1 | 0 |
|
$165.1700 / $209.4100 | Buy Now | |
Ozdisan Elektronik | SPD MOD 1P+1 350VAC TYPE 1+2 | 0 |
|
$373.2869 / $391.9513 | RFQ |