Part Details for SPD2-350-4P0-R by Littelfuse Inc
Overview of SPD2-350-4P0-R by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPD2-350-4P0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3192
|
Newark | Mains Surge Protector, 350Vac, Din Rail, Suppressor Type:Mains Surge Protector, No. Of Poles:4 Pole, Spd Type:Type 1 & 2, Peak Surge Current:50Ka, Continuing Operating Voltage Max:350Vac, Suppressor Mounting:Din Rail, Plug Type:- Rohs Compliant: Yes |Littelfuse SPD2-350-4P0-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$847.5200 / $889.3800 | Buy Now |
DISTI #
5656-SPD2-350-4P0-R-ND
|
DigiKey | SPD TYPE 1/TYPE 2 350VAC MCOV Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$259.0256 / $276.5500 | Buy Now |
DISTI #
576-SPD2-350-4P0-R
|
Mouser Electronics | Industrial Surge Protectors MULTI POLE 277V 20kA 4+0 Configuration RoHS: Compliant | 2 |
|
$259.0200 / $276.4700 | Buy Now |
|
Onlinecomponents.com | Surge Protection Device - Din Rail - Type 2 - 4P0 - 350V RoHS: Compliant | 0 |
|
$297.6600 / $320.6800 | Buy Now |
DISTI #
SPD2-350-4P0-R
|
TTI | Industrial Surge Protectors MULTI POLE 277V 20kA 4+0 Configuration Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$255.5600 / $273.7100 | Buy Now |
DISTI #
000000000007223700
|
Sager | SPD,DIN RAIL,TYPE 2,4P0,350V,RC Min Qty: 1 | 0 |
|
$271.5900 / $344.3400 | Buy Now |
|
Ozdisan Elektronik | SPD MOD 4P+0 350VAC TYPE 1+2 | 0 |
|
$1,853.4395 / $1,890.5083 | RFQ |
Part Details for SPD2-350-4P0-R
SPD2-350-4P0-R CAD Models
SPD2-350-4P0-R Part Data Attributes
|
SPD2-350-4P0-R
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPD2-350-4P0-R
Littelfuse Inc
Surge Protection Circuit, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | R-PXMA-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |