Part Details for SPD2-350-4P0 by Littelfuse Inc
Overview of SPD2-350-4P0 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPD2-350-4P0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2500
|
Newark | Spd, din Rail, type 2,4P0,350V/ Box |Littelfuse SPD2-350-4P0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$278.0500 / $303.5100 | Buy Now |
DISTI #
18-SPD2-350-4P0-ND
|
DigiKey | SPD TYPE 1/TYPE 2 350V MCOV Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$237.6400 | Buy Now |
DISTI #
576-SPD2-350-4P0
|
Mouser Electronics | Industrial Surge Protectors SPD,DIN RAIL,TYPE 2,4P0,350V | 0 |
|
$237.6300 / $237.6400 | Order Now |
|
Onlinecomponents.com | Surge Protection Device - Din Rail - Type 2 - 4P0 - 350V RoHS: Compliant | 0 |
|
$262.3000 / $282.5900 | Buy Now |
DISTI #
SPD2-350-4P0
|
TTI | Industrial Surge Protectors SPD,DIN RAIL,TYPE 2,4P0,350V Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$223.9900 / $235.2600 | Buy Now |
DISTI #
000000000007223699
|
Sager | SPD,DIN RAIL,TYPE 2,4P0,350V Min Qty: 1 | 0 |
|
$233.3800 / $295.8900 | Buy Now |
|
Ozdisan Elektronik | SPD MOD 4P+0 350VAC TYPE 1+2 | 0 |
|
$527.4248 / $553.7960 | RFQ |