Part Details for SPD2-350-M by Littelfuse Inc
Overview of SPD2-350-M by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for SPD2-350-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2494
|
Newark | Spd, din Rail, type 2, Module,350V/ Box |Littelfuse SPD2-350-M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$216.3100 / $270.8000 | Buy Now |
DISTI #
18-SPD2-350-M-ND
|
DigiKey | SPD TYPE 1/TYPE 2 350V MCOV Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.4300 | Buy Now |
DISTI #
576-SPD2-350-M
|
Mouser Electronics | Industrial Surge Protectors SPD,DIN RAIL,TYPE 2, MOD,350V | 2 |
|
$70.7200 / $71.4300 | Buy Now |
|
Onlinecomponents.com | Surge Protection Device - Din Rail - Type 2 - Module - 350V RoHS: Compliant | 0 |
|
$65.7000 / $83.3100 | Buy Now |
DISTI #
SPD2-350-M
|
TTI | Industrial Surge Protectors SPD,DIN RAIL,TYPE 2, MOD,350V Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$66.6400 / $70.7200 | Buy Now |
DISTI #
000000000007223701
|
Sager | SPD,DIN RAIL,TYPE 2,MODULE,350V Min Qty: 1 | 0 |
|
$62.2600 / $78.9300 | Buy Now |
|
Ozdisan Elektronik | SPD DIN RAIL TYPE 2 MODULE 350V | 0 |
|
$424.8165 / $446.0573 | RFQ |
Part Details for SPD2-350-M
SPD2-350-M CAD Models
SPD2-350-M Part Data Attributes
|
SPD2-350-M
Littelfuse Inc
Buy Now
|
Compare Parts:
SPD2-350-M
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |