Part Details for SPD24601B by Carlo Gavazzi Holding AG
Overview of SPD24601B by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for SPD24601B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K0713
|
Newark | Power Supply, Ac-Dc, 24V, 2.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Carlo Gavazzi SPD24601B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.6300 / $149.0000 | Buy Now |
DISTI #
225-SPD24601B
|
Mouser Electronics | DIN Rail Power Supplies 24 VDC POWER SUPPLY 60W SPRING TERMINALS RoHS: Compliant | 37 |
|
$123.9000 / $134.3900 | Buy Now |
DISTI #
70255108
|
RS | Power Supply, AC-DC,24V,2.5A,90-264V In, Enclosed, DIN Rail Mount,60W, SPD Series | Carlo Gavazzi Inc. SPD24601B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 1 |
|
$134.1000 / $149.0000 | Buy Now |
|
Onlinecomponents.com | SPD24-60-1B (POWER SUPPLY) RoHS: Compliant |
56 In Stock |
|
$119.2000 / $132.0800 | Buy Now |
|
Master Electronics | SPD24-60-1B (POWER SUPPLY) RoHS: Compliant |
56 In Stock |
|
$119.2000 / $132.0800 | Buy Now |