Part Details for SPD6D38-150M by Shenzhen Codaca Electronic Co Ltd
Overview of SPD6D38-150M by Shenzhen Codaca Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT |
Part Details for SPD6D38-150M
SPD6D38-150M CAD Models
SPD6D38-150M Part Data Attributes
|
SPD6D38-150M
Shenzhen Codaca Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPD6D38-150M
Shenzhen Codaca Electronic Co Ltd
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2727, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHENZHEN CODACA ELECTRONIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 2727 | |
Construction | Low Profile | |
Core Material | FERRITE | |
DC Resistance | 0.0702 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 6.8 mm | |
Package Style | SMT | |
Package Width | 6.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.31 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |