Part Details for SPDA17RP918 by Pulse Electronics Corporation
Overview of SPDA17RP918 by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SPDA17RP918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3310
|
Newark | Antenna, Dipole, 890 To 960Mhz, Antenna Type:Dipole, Frequency Min:890Mhz, Frequency Max:960Mhz, Antenna Mounting:Tnc Connector, Gain:-, Vswr:-, Input Power:-, Input Impedance:-, Antenna Polarization:-, Product Range:- Rohs Compliant: Yes |Pulse Electronics SPDA17RP918 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$12.4500 / $13.4100 | Buy Now |
DISTI #
553-SPDA17RP918-ND
|
DigiKey | DIPOLE - CENTER FED, 890 - 960 M Min Qty: 1 Lead time: 11 Weeks Container: Bag |
128 In Stock |
|
$12.7631 / $18.4800 | Buy Now |
DISTI #
SPDA17RP918
|
Avnet Americas | Dipole 1.5dBi Gain 960MHz - Bag (Alt: SPDA17RP918) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$11.1116 / $12.6367 | Buy Now |
DISTI #
673-SPDA17RP918
|
Mouser Electronics | Antennas Dipole Center Fed 890-960MHz TNC RP RoHS: Compliant | 29 |
|
$12.7600 / $18.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Bag | 0Bag |
|
$10.6300 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant |
50 Partner Stock |
|
$11.6400 / $15.6500 | Buy Now |
DISTI #
78404644
|
Verical | SWIVEL DIPOLE ANTENNA Min Qty: 4 Package Multiple: 1 | Americas - 50 |
|
$13.9500 / $17.6400 | Buy Now |
DISTI #
SPDA17RP918
|
TTI | Antennas Dipole Center Fed 890-960MHz TNC RP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 41 In Stock |
|
$12.6300 / $18.3000 | Buy Now |
DISTI #
SPDA17RP918
|
Avnet Americas | Dipole 1.5dBi Gain 960MHz - Bag (Alt: SPDA17RP918) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$11.1116 / $12.6367 | Buy Now |
DISTI #
4127242
|
element14 Asia-Pacific | ANTENNA, DIPOLE, 890 TO 960MHZ RoHS: Compliant Min Qty: 1 Container: Each | 96 |
|
$13.7143 / $17.4565 | Buy Now |
Part Details for SPDA17RP918
SPDA17RP918 CAD Models
SPDA17RP918 Part Data Attributes:
|
SPDA17RP918
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SPDA17RP918
Pulse Electronics Corporation
Mobile Station Antenna,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |