Part Details for SPDA242400 by Pulse Electronics Corporation
Overview of SPDA242400 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPDA242400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK1402
|
Newark | Ant Dipole 2.4-2.5G 2Dbi O Pbc/Bag |Pulse SPDA242400 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4500 / $12.7600 | Buy Now |
DISTI #
553-SPDA242400-ND
|
DigiKey | DIPOLE - CENTER FED, 2400 - 2500 Min Qty: 115 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.3821 | Buy Now |
DISTI #
SPDA242400
|
Avnet Americas | Dipole Antenna 2400MHz to 2500MHz SMA Plug Connector - Bag (Alt: SPDA242400) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$11.1384 / $12.6672 | Buy Now |
DISTI #
673-SPDA242400
|
Mouser Electronics | Antennas ANT DIPOLE 2.4-2.5G 2DBI O PBC RoHS: Compliant | 0 |
|
$12.6600 / $14.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Bag | 0Bag |
|
$10.6600 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant | 0 |
|
$11.9900 / $17.4700 | Buy Now |
DISTI #
SPDA242400
|
Avnet Americas | Dipole Antenna 2400MHz to 2500MHz SMA Plug Connector - Bag (Alt: SPDA242400) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$11.1384 / $12.6672 | Buy Now |
DISTI #
000000000006265487
|
Sager | Antennas ANT DIPOLE 2.4-2.5G 2DBI O PBC Min Qty: 100 | 0 |
|
$11.4900 | Buy Now |