Part Details for SPDC121201 by Carlo Gavazzi Holding AG
Overview of SPDC121201 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPDC121201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC6722
|
Newark | Power Supply, Ac-Dc, 12V, 10A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:12V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Carlo Gavazzi SPDC121201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.6200 / $264.1000 | Buy Now |
DISTI #
1864-SPDC121201-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 120W Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$282.1510 / $297.0000 | Buy Now |
DISTI #
225-SPDC121201
|
Mouser Electronics | DIN Rail Power Supplies POWER SUPPLY 120W 12VDC DIN RAIL MOUNTING SCREW RoHS: Compliant | 0 |
|
$282.1500 | Order Now |
DISTI #
71335518
|
RS | Power Supply (AC-DC ) ,12 VDC,120 W, DIN Rail Mount, SPDC Series | Carlo Gavazzi Inc. SPDC121201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$272.9700 / $299.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
7 Partner Stock |
|
$242.3500 / $268.5400 | Buy Now |
DISTI #
69768810
|
Verical | SPDC121201 Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$211.6100 | Buy Now |
DISTI #
C1S155600075892
|
Chip1Stop | Linear/Switching power supply | 7 |
|
$259.0000 / $275.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
7 Partner Stock |
|
$242.3500 / $268.5400 | Buy Now |