Part Details for SPDE244801R by Carlo Gavazzi Holding AG
Overview of SPDE244801R by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPDE244801R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6145
|
Newark | Power Supply, Ac-Dc, 24V, 20A, Power Supply Applications:Ite & Laboratory Equipment, No. Of Outputs:1 Output, Output Power Max:480W, Output Voltage - Output 1:24V, Output Current - Output 1:20A, Output Voltage - Output 2:- Rohs Compliant: Yes |Carlo Gavazzi SPDE244801R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$170.5200 / $196.0000 | Buy Now |
DISTI #
63AK7109
|
Newark | Power Supply, Ac-Dc, 24V, 20A Rohs Compliant: Yes |Carlo Gavazzi SPDE244801R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$353.4300 | Buy Now |
DISTI #
1864-SPDE244801R-ND
|
DigiKey | SWITCHING POWER SUPPLY, 24VDC 48 Min Qty: 1 Lead time: 24 Weeks Container: Box |
3 In Stock |
|
$196.0000 | Buy Now |
|
Onlinecomponents.com | Power Supply, Ac-Dc, 24V, 20A Rohs Compliant: Yes |Carlo Gavazzi SPDE244801R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for SPDE244801R
SPDE244801R CAD Models
SPDE244801R Part Data Attributes
|
SPDE244801R
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
SPDE244801R
Carlo Gavazzi Holding AG
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |