Part Details for SPDM241201 by Carlo Gavazzi Holding AG
Overview of SPDM241201 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SPDM241201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC6756
|
Newark | Power Supply, Ac-Dc, 24V, 5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:24V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Carlo Gavazzi SPDM241201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.2000 / $197.3400 | Buy Now |
DISTI #
1864-1427-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 120W Min Qty: 1 Lead time: 22 Weeks Container: Box |
8 In Stock |
|
$167.4002 / $186.0000 | Buy Now |
DISTI #
225-SPDM241201
|
Mouser Electronics | DIN Rail Power Supplies POWER SUPPLY 120W 24VDC DIN RAIL MOUNTING SCREW RoHS: Compliant | 4 |
|
$159.0300 / $176.7000 | Buy Now |
DISTI #
71240760
|
RS | Power Supply (AC-DC ) ,24 VDC,120 W, DIN Rail Mount, SPDM Series | Carlo Gavazzi Inc. SPDM241201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 18 |
|
$166.9500 / $189.7200 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 5A 120W 9-Pin Single RoHS: Compliant |
10 In Stock |
|
$148.8000 / $164.8800 | Buy Now |
DISTI #
C1S155600068722
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant | 1 |
|
$158.0000 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 5A 120W 9-Pin Single RoHS: Compliant |
10 In Stock |
|
$148.8000 / $164.8800 | Buy Now |
Part Details for SPDM241201
SPDM241201 CAD Models
SPDM241201 Part Data Attributes
|
SPDM241201
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
SPDM241201
Carlo Gavazzi Holding AG
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |