Part Details for SPE402 0105000 by Belden Inc
Overview of SPE402 0105000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE |
Price & Stock for SPE402 0105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5303
|
Newark | Shld Ntwrk Cable, 1Pair, 26Awg, 5000Ft, Cable Shielding:Shielded, Lan Category:-, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):5000Ft, Reel Length (Metric):1524M, No. Of Pairs:1 Pair, Jacket Color:Black Rohs Compliant: Yes |Belden SPE402 0105000 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$20,665.6800 / $22,264.8100 | Buy Now |
DISTI #
135-SPE4020105000-ND
|
DigiKey | CABLE 2COND 26AWG BLK SHLD Min Qty: 5000 Lead time: 15 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.2302 | Buy Now |
DISTI #
566-SPE4020105000
|
Mouser Electronics | Multi-Conductor Cables Single Pair Ethernet Cable Black, 26AWG, Solid Conductor BC, Tape and Braid Shield, PVC Jacket BLK SHLD 5000' RoHS: Compliant | 0 |
|
$19,875.5800 | Order Now |