Part Details for SPE405 0061000 by Belden Inc
Overview of SPE405 0061000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250061000YTEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x6Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm,With CAP | |
G8250061000YHR | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 1x6Pin, FULL G/F, LCP, 4mmx2mmx2.8mm | |
G8250061000YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x6Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm |
Price & Stock for SPE405 0061000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5313
|
Newark | Shld Ntwrk Cable, 1Pair, 22Awg, 1000Ft, Cable Shielding:Shielded, Lan Category:-, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:1 Pair, Jacket Color:Blue Rohs Compliant: Yes |Belden SPE405 0061000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,863.6000 / $5,239.9500 | Buy Now |
DISTI #
135-SPE4050061000-ND
|
DigiKey | CABLE 2COND 22AWG BLUE SHLD Min Qty: 1000 Lead time: 15 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.8596 | Buy Now |
DISTI #
566-SPE4050061000
|
Mouser Electronics | Multi-Conductor Cables Single Pair Ethernet Cable Blue, 22AWG, Solid Conductor BC, Tape and Braid Shield, PVC Jacket BLUE SHLD 1000' RoHS: Compliant | 0 |
|
$4,677.6500 | Order Now |