There are no models available for this part yet.
Overview of SPEG20-LL-SPEG20-LL-1014/20 M by Lumberg Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1014ISW#TRPBF | Analog Devices | 4x Prec Op Amp | |
JM38510/14001BXA | Analog Devices | IC - 12-BIT A/D CONVERTER | |
JM38510/14002BXA | Analog Devices | \\IC - 12-BIT A/D CONVERTER |
Price & Stock for SPEG20-LL-SPEG20-LL-1014/20 M by Lumberg Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
566-20LL20LL101420M
|
Mouser Electronics | Specialized Cables SPE T1 IP20 T1 IP20 20 M Cordset with STL-1014, FRNC Cross Linked, 1x2xAWG24/7, 600 MHz, 100 Mbps -1 Gbps SPE cable RoHS: Compliant | 0 |
|
$102.6500 / $124.6400 | Order Now | |
DISTI #
75013057
|
RS | IP20 T1 IP20 20 M Cordset, FRNC, 1x2xAWG24/7, 600 MHz, 100 Mbps -1 Gbps | Lumberg Automation / Hirschmann SPEG20-LL-SPEG20-LL-1014/20 M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$103.7100 / $121.0000 | RFQ |