Part Details for SPG06-CHOP1-D10 by Amphenol LTW Technology
Overview of SPG06-CHOP1-D10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPG06-CHOP1-D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3367
|
Newark | Rj45, Accessory, 1.5A, Patch Cable, Straight Rohs Compliant: Yes |Amphenol Ltw SPG06-CHOP1-D10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $7.3200 | Buy Now |
DISTI #
SPG06-CHOP1-D10-ND
|
DigiKey | RJ45 WEB LINE Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6520 | Buy Now |
DISTI #
71376503
|
RS | Connector, RJ45RJ45,WEB LINEDOUBLE-ENDED, FTP L100 | Amphenol LTW Technology SPG06-CHOP1-D10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6700 | RFQ |
DISTI #
LTWSPG06-CHOP1-D10
|
Heilind Electronics | RJ45, ACCESSORY, 1.5A, PATCH C M, 8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0700 / $5.9700 | Buy Now |
DISTI #
LTWSPG06-CHOP1-D10
|
Interstate Connecting Components | RJ45, ACCESSORY, 1.5A, PATCH C M, 8 | 0 |
|
Buy Now |