Part Details for SPH-002GW-P0.5S by JST Manufacturing
Overview of SPH-002GW-P0.5S by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPH-002GW-P0.5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0574 / $0.0623 | Buy Now |
Part Details for SPH-002GW-P0.5S
SPH-002GW-P0.5S CAD Models
SPH-002GW-P0.5S Part Data Attributes
|
SPH-002GW-P0.5S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SPH-002GW-P0.5S
JST Manufacturing
Connector Accessory, 0.035in Min Cable Dia, 0.059in Max Cable Dia, Contact, Phosphor Bronze,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Approvals | CSA; TUV; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.059 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage(AC) | 100 V | |
Rated Voltage(DC) | 100 V | |
Terminal Length | 0.112 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |