-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 0.22mm2, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6413002TF16V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / | |
10082378-20002TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10139437-10002TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, One Open End, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7081
|
Newark | Contact, Socket, 28-24Awg, Crimp, Product Range:Ph Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, For Use With:Jst Ph Series Housing Connectors Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SPH-002T-P0.5L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104929 |
|
$0.0190 | Buy Now |
DISTI #
JSTSPH-002T-P0.5L
|
Heilind Electronics | Americas - 1188000 in Stock |
|
$0.0158 / $0.0202 | Buy Now | |
DISTI #
JSTSPH-002T-P0.5L.PL
|
Heilind Electronics | LOOSE PIECE-LOW INSERTION FORCE | Americas - 12435 in Stock |
|
$0.0225 / $0.0288 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 38550 |
|
$0.4563 / $1.7550 | Buy Now |
DISTI #
SPH-002T-P0.5L
|
TME | Contact, female, phosphor bronze, tinned, 0.08÷0.22mm2, PH, reel Min Qty: 1 | 1123741 |
|
$0.0080 / $0.0522 | Buy Now |
DISTI #
SPH-002T-P0.5L/C
|
TME | Contact, female, phosphor bronze, tinned, 0.08÷0.22mm2, PH, 2A, 2mm Min Qty: 1 | 315749 |
|
$0.0077 / $0.0506 | Buy Now |
DISTI #
JSTSPH-002T-P0.5L
|
Interstate Connecting Components | 237600 |
|
$0.0158 / $0.0202 | Buy Now | |
DISTI #
JSTSPH-002T-P0.5L.PL
|
Interstate Connecting Components | LOOSE PIECE-LOW INSERTION FORCE | 2487 |
|
$0.0225 / $0.0288 | Buy Now |
DISTI #
C1S404000026976
|
Chip1Stop | Contact SKT Crimp ST Cable Mount Reel pbFree: Yes Container: Cut Tape | 55696 |
|
$0.0188 / $0.0423 | Buy Now |
|
CHIPMALL.COM LIMITED | 24~28 0.08~0.22 Housing Contact ROHS | 1312236 |
|
$0.0053 / $0.0101 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPH-002T-P0.5L
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SPH-002T-P0.5L
JST Manufacturing
Wire Terminal, 0.22mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | FINISH: TIN | |
Approvals | TUV; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.059 inch | |
Cable Entry-Min | 0.031 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Length | 0.112 inch | |
Terminal Type | CRIMP | |
Used With | PAD SERIES CONNECTOR | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |