Part Details for SPH0141LM4H-1-8 by Knowles Corporation
Overview of SPH0141LM4H-1-8 by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPH0141LM4H-1-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
721-SPH0141LM4H-1-8
|
Mouser Electronics | MEMS Microphones SISONIC MEMS MICROPHONE, Digital, Bottom, 64dB SNR, 120dB SPL, -26 +/-1dBV, 45Hz, 55dB PSRR, Low Power: 235 / Standard: 620, 1.8V RoHS: Compliant | 0 |
|
$0.4180 / $0.4340 | Order Now |