There are no models available for this part yet.
Overview of SPH252012H1R5MT by Sunlord
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SPH252012H1R5MT by Sunlord
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3442-SPH252012H1R5MTTR-ND
|
DigiKey | FIXED IND 1.5UH 1.95A 78MOHM SMD Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1616 | Buy Now |
CAD Models for SPH252012H1R5MT by Sunlord
Part Data Attributes for SPH252012H1R5MT by Sunlord
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SHENZHEN SUNLORD ELECTRONICS CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1008
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.078 Ω
|
Inductance-Nom (L)
|
1.5 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.2 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
2 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
1.95 A
|
Self Resonance Frequency
|
75 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
1 MHz
|
Tolerance
|
20%
|
Alternate Parts for SPH252012H1R5MT
This table gives cross-reference parts and alternative options found for SPH252012H1R5MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPH252012H1R5MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPIS21LP1R5MTRF | General Purpose Inductor, | NIC Components Corp | SPH252012H1R5MT vs NPIS21LP1R5MTRF |
Related Parts for SPH252012H1R5MT
-
NRS2012T1R0NGJVFixed Inductors
-
EMZE500ADA101MJA0GFixed Capacitors
-
BLM15AX601SN1DData Line Filters
-
PREC017DAAN-RCHeaders and Edge Type Connectors
-
LSM115JE3Rectifier Diodes
-
LM5085MYESwitching Regulator or Controllers
-
ATA6613C-PLQW-1Microcontrollers
-
D5V0M1U2S9-7Transient Suppressors
-
LM340MPX-5.0Linear Regulator ICs