SPH3012H100MTY01
Sunlord
Description: General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP

Overview of SPH3012H100MTY01 by Sunlord

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for SPH3012H100MTY01 by Sunlord

Part # Manufacturer Description Stock Price Buy
DISTI # 3442-SPH3012H100MTY01CT-ND
DigiKey FIXED IND 10UH 900MA 495MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1800
In Stock
  • 1 $0.4200
  • 10 $0.3640
  • 25 $0.3332
  • 50 $0.3030
  • 100 $0.2697
  • 250 $0.2545
  • 500 $0.2182
  • 1,000 $0.1939
  • 2,000 $0.1500
$0.1500 / $0.4200 Buy Now

CAD Models for SPH3012H100MTY01 by Sunlord
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPH3012H100MTY01 by Sunlord

SPH3012H100MTY01
Sunlord
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description
CHIP
Reach Compliance Code
unknown
Samacsys Manufacturer
SUNLORD
Case/Size Code
1212
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.495 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.2 mm
Package Length
3 mm
Package Style
SMT
Package Width
3 mm
Packing Method
TR, Embossed, 7 Inch
Rated Current-Max
0.9 A
Self Resonance Frequency
27 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. SPH3012H100MTY01
    Sunlord
    General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPH3012H100MTY01 by Sunlord.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPH3012H100MTY01 by Sunlord

Select Manufacturer
Which Manufacturer of SPH3012H100MTY01 would you like to use for your alert(s)?
  • Please alert me when SPH3012H100MTY01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPH3012H100MTY01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPH3012H100MTY01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPH3012H100MTY01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPH3012H100MTY01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPH3012H100MTY01 by Sunlord

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: