-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 0.33mm2, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MS85001-TR | Renesas Electronics Corporation | UWB Motion Detector IC | |
2SD1001-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SD1001-T1-AY | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1325-1-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1567849 In Stock |
|
$0.0137 / $0.0300 | Buy Now |
DISTI #
306-SPHD-001T-P0.5
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 1441881 |
|
$0.0140 / $0.1000 | Buy Now |
|
Future Electronics | PHD Series 2 mm 26-22 AWG Secure Locking Device Contact Connector RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks Container: Reel | 8000Reel |
|
$0.0160 / $0.0178 | Buy Now |
DISTI #
JSTSPHD-001T-P0.5
|
Heilind Electronics | TERMINAL | Americas - 1093194 in Stock690000 On Order |
|
$0.0171 / $0.0219 | Buy Now |
DISTI #
JSTSPHD-001T-P0.5.PL
|
Heilind Electronics | Americas - 51580 in Stock12600 On Order |
|
$0.0244 / $0.0313 | Buy Now | |
DISTI #
82704847
|
Verical | Contact SKT Crimp ST Cable Mount 22-26AWG Reel RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2240 | Americas - 232000 |
|
$0.0133 / $0.0188 | Buy Now |
DISTI #
66330242
|
Verical | Contact SKT Crimp ST Cable Mount 22-26AWG Reel RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 2201 | Americas - 223848 |
|
$0.0263 / $0.0284 | Buy Now |
DISTI #
77779961
|
Verical | Contact SKT Crimp ST Cable Mount 22-26AWG Reel RoHS: Compliant Min Qty: 3290 Package Multiple: 1 | Americas - 58351 |
|
$0.0165 / $0.0187 | Buy Now |
|
Bristol Electronics | 7000 |
|
RFQ | ||
|
Bristol Electronics | 80 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPHD-001T-P0.5
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SPHD-001T-P0.5
JST Manufacturing
Wire Terminal, 0.33mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.059 inch | |
Cable Entry-Min | 0.039 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage(AC) | 100 V | |
Rated Voltage(DC) | 100 V | |
Terminal Length | 0.112 inch | |
Terminal Type | CRIMP | |
Used With | PBV SERIES CONNECTOR | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for SPHD-001T-P0.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPHD-001T-P0.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1375819-1 | CST-100 II CONTACT TIN PLT | TE Connectivity | SPHD-001T-P0.5 vs 1375819-1 |