Part Details for SPI0804-100M by Associated Components Technology Inc
Overview of SPI0804-100M by Associated Components Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPI0804-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Inductor, Ferrite Core, 10uh, 20±% | 1746 |
|
$0.3750 / $0.9000 | Buy Now |
Part Details for SPI0804-100M
SPI0804-100M CAD Models
SPI0804-100M Part Data Attributes:
|
SPI0804-100M
Associated Components Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SPI0804-100M
Associated Components Technology Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5138, CHIP, 5137
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASSOCIATED COMPONENTS TECHNOLOGY INC | |
Package Description | 5138 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |