There are no models available for this part yet.
Overview of SPI08N50C3 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SPI08N50C3 by Infineon Technologies AG
Part Data Attributes for SPI08N50C3 by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
TO-262AA
|
Package Description
|
IN-LINE, R-PSIP-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
AVALANCHE RATED
|
Avalanche Energy Rating (Eas)
|
230 mJ
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
500 V
|
Drain Current-Max (ID)
|
7.6 A
|
Drain-source On Resistance-Max
|
0.6 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-262AA
|
JESD-30 Code
|
R-PSIP-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
83 W
|
Pulsed Drain Current-Max (IDM)
|
22.8 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for SPI08N50C3
This table gives cross-reference parts and alternative options found for SPI08N50C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPI08N50C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPI08N50C3 | 7.6A, 500V, 0.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, GREEN, PLASTIC, TO-262, I2PAK-3 | Rochester Electronics LLC | SPI08N50C3 vs SPI08N50C3 |
Related Parts for SPI08N50C3
-
SPI07N65C3XKSA1Power Field-Effect Transistors
-
SN75471DRPeripheral Drivers
-
SPI-8001TWSwitching Regulator or Controllers
-
SOYOther Analog ICs
-
SP3238ECA-LLine Driver or Receivers
-
SPHV36-01KTG-CTransient Suppressors
-
XCVU190-2FLGB2104IField Programmable Gate Arrays
-
90131-0123Headers and Edge Type Connectors
-
SN74LVC1G07DBVRGates