Part Details for SPK0608-221MB by Lantu Micro Electric
Overview of SPK0608-221MB by Lantu Micro Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPK0608-221MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 440mA 220uH 20% PluginD7xL11mm Color Ring Inductors/Through Hole Inductors ROHS | 240 |
|
$0.0219 / $0.0412 | Buy Now |