There are no models available for this part yet.
Overview of SPK0810-330MB by Lantu Micro Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SPK0810-330MB by Lantu Micro Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1.9A 33uH 20% PluginD9xL13mm Color Ring Inductors / Through Hole Inductors ROHS | 18 |
|
$0.0428 / $0.0804 | Buy Now |